RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 76.08 mm ID, 90.3 mm OD

N

Subtotal (1 unit)*

PHP1,285.14

(exc. VAT)

PHP1,439.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,285.14

*price indicative

RS Stock No.:
727-183
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Butadiene Rubber, Mild Steel

Inside Diameter

76.08mm

Outside Diameter

90.3mm

Thickness

3.38mm

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 76.08 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and resistance to a wide range of temperatures, making it Ideal for demanding environments.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for various thermal conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precision Fit: Inside diameter of 76.08 mm and outside diameter of 90.3 mm for accurate sealing.
Thickness: 3.38 mm thickness provides robust sealing performance.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


Colour: Black
Standards: BS 21, ISO 228 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy