RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 76.08 mm ID, 90.17 mm OD
- RS Stock No.:
- 727-059
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,040.22
(exc. VAT)
PHP1,165.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,040.22 |
*price indicative
- RS Stock No.:
- 727-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 76.08mm | |
| Outside Diameter | 90.17mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 3.25mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 76.08mm | ||
Outside Diameter 90.17mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 3.25mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 76.08 mm Sealing Washer 90.17 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Durable Nitrile Butadiene Rubber and Mild Steel, it ensures a secure fit and long-lasting performance. Ideal for use in environments with temperature variations, this sealing washer is suitable for both high and low-temperature applications.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for durability and flexibility
Operating Temperature Range: -25 °C to 120 °C for versatile use
Inside Diameter: 76.08 mm for precise fitting
Outside Diameter: 90.17 mm for optimal coverage
Thickness: 3.25 mm for robust sealing
Colour: Black for easy identification
Standards: Complies with BS 21 and ISO 228 for quality assurance
Operating Temperature Range: -25 °C to 120 °C for versatile use
Inside Diameter: 76.08 mm for precise fitting
Outside Diameter: 90.17 mm for optimal coverage
Thickness: 3.25 mm for robust sealing
Colour: Black for easy identification
Standards: Complies with BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for consistent quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 90.3 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 90.17 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 44.45 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
