RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 11.69 mm ID, 19.05 mm OD
- RS Stock No.:
- 727-129
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 20 units)*
PHP1,139.86
(exc. VAT)
PHP1,276.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,139.86 | PHP56.993 |
*price indicative
- RS Stock No.:
- 727-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 11.69mm | |
| Outside Diameter | 19.05mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 11.69mm | ||
Outside Diameter 19.05mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 11.69 mm Sealing Washer 19.05 mm
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and effective sealing performance. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing capability
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Inside Diameter: 11.69 mm for precise fitting
Outside Diameter: 19.05 mm to accommodate various applications
Thickness: 2 mm for optimal sealing performance
Colour: Black for easy identification and aesthetic compatibility
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Inside Diameter: 11.69 mm for precise fitting
Outside Diameter: 19.05 mm to accommodate various applications
Thickness: 2 mm for optimal sealing performance
Colour: Black for easy identification and aesthetic compatibility
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Machinery maintenance
Hydraulic systems
Automotive industry
Machinery maintenance
Additional Information
Complies with BS 21 and ISO 228 standards for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.3 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 8.38 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 38.1 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 18.1 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.34 mm OD
