RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 5.21 mm ID, 8.38 mm OD
- RS Stock No.:
- 727-122
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 25 units)*
PHP1,242.30
(exc. VAT)
PHP1,391.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 02, 2026
- Plus 14 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,242.30 | PHP49.692 |
*price indicative
- RS Stock No.:
- 727-122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 5.21mm | |
| Outside Diameter | 8.38mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.22mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 5.21mm | ||
Outside Diameter 8.38mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.22mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 5.21 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to a range of temperatures. Ideal for preventing leaks in piping systems, this washer is suitable for use in both high and low-temperature environments.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, accommodating various environmental conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring reliability and quality.
Temperature Range: Operates effectively between -25 °C and 120 °C, accommodating various environmental conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring reliability and quality.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Hydraulic systems
Automotive industry
Additional Information
Colour: Black
Inside Diameter: 5.21 mm
Outside Diameter: 8.38 mm
Thickness: 1.22 mm
Inside Diameter: 5.21 mm
Outside Diameter: 8.38 mm
Thickness: 1.22 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 8.38 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 73 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 77.72 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 37.5 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.3 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 38.1 mm OD
