RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 21.5 mm ID, 28.7 mm OD
- RS Stock No.:
- 727-166
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP888.42
(exc. VAT)
PHP995.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP888.42 | PHP88.842 |
*price indicative
- RS Stock No.:
- 727-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 21.5mm | |
| Outside Diameter | 28.7mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 21.5mm | ||
Outside Diameter 28.7mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 21.5 mm Sealing Washer, Nitrile Butadiene Rubber
RS PRO offers a high-quality sealing washer designed for reliable sealing in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, this washer ensures excellent performance in both low and high-temperature environments, making it Ideal for preventing leaks and maintaining system integrity.
Features and Benefits
Material: Constructed from nitrile butadiene rubber and mild steel for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 21.5 mm, providing a precise fit for specific applications.
Outside Diameter: 28.7 mm, designed for optimal sealing performance.
Thickness: 2.5 mm, offering robust sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 21.5 mm, providing a precise fit for specific applications.
Outside Diameter: 28.7 mm, designed for optimal sealing performance.
Thickness: 2.5 mm, offering robust sealing capability.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Suitable for use in systems requiring compliance with BS 21 and ISO 228 standards.
Suitable for use in systems requiring compliance with BS 21 and ISO 228 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 16 mm ID, 22.7 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
