RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 33.7 mm ID, 42 mm OD
- RS Stock No.:
- 727-174
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
PHP581.11
(exc. VAT)
PHP650.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 29 unit(s) shipping from January 08, 2027
- Plus 48 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP581.11 | PHP290.555 |
*price indicative
- RS Stock No.:
- 727-174
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 33.7mm | |
| Outside Diameter | 42mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 33.7mm | ||
Outside Diameter 42mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 33.7 mm Sealing Washer 42 mm
The RS PRO Sealing Washer is designed to provide a reliable seal between two surfaces, preventing leaks and ensuring optimal performance in various applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer is suitable for use in demanding environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for durability and flexibility
Inside Diameter: 33.7 mm for compatibility with standard fittings
Outside Diameter: 42 mm for effective sealing
Thickness: 2 mm for robust sealing capability
Temperature Range: Operates effectively from -25 °C to 120 °C
Standards: Complies with BS 21 and ISO 228 for quality assurance
Inside Diameter: 33.7 mm for compatibility with standard fittings
Outside Diameter: 42 mm for effective sealing
Thickness: 2 mm for robust sealing capability
Temperature Range: Operates effectively from -25 °C to 120 °C
Standards: Complies with BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing
Suitable for use in a wide range of industrial and commercial applications
Suitable for use in a wide range of industrial and commercial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 17.4 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 10.35 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 14.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 11.8 mm ID, 19.1 mm OD
- RS PRO Nitrile Butadiene Rubber 4.1 mm ID, 7.2 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 20 mm OD
