RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 10.37 mm ID, 15.88 mm OD
- RS Stock No.:
- 727-127
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP702.17
(exc. VAT)
PHP786.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP702.17 | PHP70.217 |
*price indicative
- RS Stock No.:
- 727-127
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 10.37mm | |
| Outside Diameter | 15.88mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 10.37mm | ||
Outside Diameter 15.88mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 2mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 10.37 mm Sealing Washer 15.88 mm
The RS PRO Sealing Washer is designed to provide a reliable seal between surfaces, preventing leaks in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers durability and resistance to a wide range of temperatures, making it Ideal for demanding environments.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 10.37 mm for precise fitting.
Outside Diameter: 15.88 mm ensures compatibility with standard fittings.
Thickness: 2 mm provides optimal sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 10.37 mm for precise fitting.
Outside Diameter: 15.88 mm ensures compatibility with standard fittings.
Thickness: 2 mm provides optimal sealing performance.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Designed to meet rigorous industry standards for sealing performance.
Designed to meet rigorous industry standards for sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) Bonded Seal Bonded Washer 15.88 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
