RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 8.31 mm ID, 13.34 mm OD
- RS Stock No.:
- 727-125
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP903.32
(exc. VAT)
PHP1,011.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP903.32 | PHP90.332 |
*price indicative
- RS Stock No.:
- 727-125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 8.31mm | |
| Outside Diameter | 13.34mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1.22mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 8.31mm | ||
Outside Diameter 13.34mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1.22mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 8.31 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it offers excellent resistance to oils and chemicals, ensuring durability and performance in demanding environments. Ideal for use in plumbing and hydraulic systems, this washer helps prevent leaks and maintain system integrity.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and chemical resistance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precision Fit: Inside diameter of 8.31 mm and outside diameter of 13.34 mm for accurate sealing.
Optimal Thickness: 1.22 mm thickness provides a robust seal without compromising flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precision Fit: Inside diameter of 8.31 mm and outside diameter of 13.34 mm for accurate sealing.
Optimal Thickness: 1.22 mm thickness provides a robust seal without compromising flexibility.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Standards: BS 21, ISO 228
Standards: BS 21, ISO 228
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.34 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 13.34 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 11.4 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
