RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 58.04 mm ID, 70.36 mm OD
- RS Stock No.:
- 727-054
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP751.53
(exc. VAT)
PHP841.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP751.53 |
*price indicative
- RS Stock No.:
- 727-054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 58.04mm | |
| Outside Diameter | 70.36mm | |
| Colour | Black | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 58.04mm | ||
Outside Diameter 70.36mm | ||
Colour Black | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 58.04 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent resistance to temperature variations and ensures a secure fit. Ideal for use in environments where maintaining a tight seal is critical.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for durability and flexibility
Temperature Range: Operates efficiently between -25 °C and 120 °C
Dimensions: Inside diameter of 58.04 mm and outside diameter of 70.36 mm for a precise fit
Thickness: 3.25 mm for robust sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Temperature Range: Operates efficiently between -25 °C and 120 °C
Dimensions: Inside diameter of 58.04 mm and outside diameter of 70.36 mm for a precise fit
Thickness: 3.25 mm for robust sealing performance
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing
Suitable for use in a wide range of industrial environments
Suitable for use in a wide range of industrial environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 18 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 57 mm OD
