RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 12.7 mm ID, 19 mm OD
- RS Stock No.:
- 727-097
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
PHP1,313.07
(exc. VAT)
PHP1,470.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,313.07 | PHP52.523 |
*price indicative
- RS Stock No.:
- 727-097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 19mm | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19mm | ||
Colour Black | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 12.7 mm Sealing Washer 19 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to wear and tear. Ideal for preventing leaks in piping systems, this washer operates efficiently within a temperature range of -25 °C to 120 °C.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Precision Fit: Inside diameter of 12.7 mm and outside diameter of 19 mm for accurate sealing.
Thickness: 1.5 mm thickness ensures robust sealing performance.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Precision Fit: Inside diameter of 12.7 mm and outside diameter of 19 mm for accurate sealing.
Thickness: 1.5 mm thickness ensures robust sealing performance.
Applications
Industrial piping systems
Hydraulic applications
Automotive industry
Plumbing installations
Hydraulic applications
Automotive industry
Plumbing installations
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 18 mm OD
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 20 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
