RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 27.7 mm ID, 36 mm OD
- RS Stock No.:
- 727-110
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
PHP702.17
(exc. VAT)
PHP786.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP702.17 | PHP140.434 |
*price indicative
- RS Stock No.:
- 727-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 27.7mm | |
| Outside Diameter | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 27.7mm | ||
Outside Diameter 36mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 2mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 27.7 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent resistance to oils and chemicals, ensuring durability and longevity. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber provides excellent oil and chemical resistance.
Material: Mild Steel offers robust structural support.
Temperature Range: Operates effectively between -25 °C and 120 °C.
Inside Diameter: 27.7 mm ensures compatibility with standard fittings.
Outside Diameter: 36 mm provides a secure fit.
Thickness: 2 mm for optimal sealing performance.
Colour: Black for easy identification and aesthetic integration.
Material: Mild Steel offers robust structural support.
Temperature Range: Operates effectively between -25 °C and 120 °C.
Inside Diameter: 27.7 mm ensures compatibility with standard fittings.
Outside Diameter: 36 mm provides a secure fit.
Thickness: 2 mm for optimal sealing performance.
Colour: Black for easy identification and aesthetic integration.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 28.6 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
