RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 23.7 mm ID, 32 mm OD
- RS Stock No.:
- 727-106
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
PHP1,009.48
(exc. VAT)
PHP1,130.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,009.48 | PHP201.896 |
*price indicative
- RS Stock No.:
- 727-106
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 23.7mm | |
| Outside Diameter | 32mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 23.7mm | ||
Outside Diameter 32mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 23.7 mm Sealing Washer 32 mm
The RS PRO Sealing Washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring system integrity. Made from Durable Nitrile Butadiene Rubber and Mild Steel, this washer is Ideal for applications requiring robust sealing solutions.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and chemical resistance
Operating Temperature Range: -25 °C to 120 °C for versatile use in various environments
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility
Inside Diameter: 23.7 mm for precise fitting
Outside Diameter: 32 mm for optimal coverage
Thickness: 2 mm for effective sealing performance
Operating Temperature Range: -25 °C to 120 °C for versatile use in various environments
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility
Inside Diameter: 23.7 mm for precise fitting
Outside Diameter: 32 mm for optimal coverage
Thickness: 2 mm for effective sealing performance
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing
Suitable for use in environments with temperatures ranging from -25 °C to 120 °C
Suitable for use in environments with temperatures ranging from -25 °C to 120 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 32 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
