RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 17.2 mm ID, 23.9 mm OD
- RS Stock No.:
- 727-101
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 5 units)*
PHP1,002.97
(exc. VAT)
PHP1,123.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,002.97 | PHP200.594 |
*price indicative
- RS Stock No.:
- 727-101
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 17.2mm | |
| Outside Diameter | 23.9mm | |
| Thickness | 2.1mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 17.2mm | ||
Outside Diameter 23.9mm | ||
Thickness 2.1mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 17.2 mm Sealing Washer 23.9 mm
The RS PRO Sealing Washer is designed for reliable sealing in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it ensures a secure fit and effective sealing under a wide range of temperatures. Ideal for use in environments where temperature fluctuations are common, this sealing washer provides long-lasting performance.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precise Dimensions: Inside diameter of 17.2 mm and outside diameter of 23.9 mm for accurate fitting.
Thickness: 2.1 mm thickness provides robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precise Dimensions: Inside diameter of 17.2 mm and outside diameter of 23.9 mm for accurate fitting.
Thickness: 2.1 mm thickness provides robust sealing capabilities.
Applications
Plumbing systems
Hydraulic applications
Industrial machinery
Automotive systems
Hydraulic applications
Industrial machinery
Automotive systems
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Suitable for use in systems requiring reliable sealing under varying temperatures.
Suitable for use in systems requiring reliable sealing under varying temperatures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 18 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19 mm OD
