RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 6.6 mm ID, 11 mm OD
- RS Stock No.:
- 727-090
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP711.48
(exc. VAT)
PHP796.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from January 08, 2027
- Plus 50 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP711.48 | PHP71.148 |
*price indicative
- RS Stock No.:
- 727-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 6.6mm | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 6.6mm | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 6.6 mm Sealing Washer, Nitrile Butadiene Rubber
RS PRO offers a high-quality sealing washer designed for effective sealing in various industrial applications. Made from Nitrile Butadiene Rubber and mild steel, this washer ensures reliable performance in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and mild steel for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Hydraulic systems
Industrial machinery
Additional Information
Inside Diameter: 6.6 mm
Outside Diameter: 11 mm
Thickness: 1 mm
Colour: Black
Outside Diameter: 11 mm
Thickness: 1 mm
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 11 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
