RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 3.6 mm ID, 7.5 mm OD
- RS Stock No.:
- 727-087
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 25 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP51.554 |
*price indicative
- RS Stock No.:
- 727-087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 3.6mm | |
| Outside Diameter | 7.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 3.6mm | ||
Outside Diameter 7.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 3.6 mm Sealing Washer 7.5 mm
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent resistance to temperature variations and ensures a secure fit. Ideal for use in environments where maintaining a tight seal is critical.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for durability and flexibility.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Compact Design: With an inside diameter of 3.6 mm and outside diameter of 7.5 mm, it fits snugly in tight spaces.
Thickness: 1 mm thickness provides a robust seal without adding bulk.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Compact Design: With an inside diameter of 3.6 mm and outside diameter of 7.5 mm, it fits snugly in tight spaces.
Thickness: 1 mm thickness provides a robust seal without adding bulk.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Colour: Black
Ensures compliance with industry standards for sealing washers.
Ensures compliance with industry standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 7.5 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 11.4 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 9.2 mm OD
