Klinger Stainless Steel Spiral Wound Gasket Gasket, 157 mm ID, 251 mm OD
- RS Stock No.:
- 688-424
- Mfr. Part No.:
- MAXIFLEX CRIR 6" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP20,686.20
(exc. VAT)
PHP23,168.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,686.20 | PHP2,068.62 |
*price indicative
- RS Stock No.:
- 688-424
- Mfr. Part No.:
- MAXIFLEX CRIR 6" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 157mm | |
| Outside Diameter | 251mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 157mm | ||
Outside Diameter 251mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR is a premium spiral wound sealing gasket designed to provide exceptional reliability in high pressure and high temperature applications. Engineered with a solid metal inner and outer ring, this gasket ensures mechanical stability while effectively sealing imperfections in flange surfaces. Its versatile design accommodates both raised face and flat flanges, making it suitable for various industrial uses. The Maxiflex range incorporates superior materials, ensuring durability and resilience in demanding environments, while also conforming to the tightness criteria set by TA Luft standards. This gasket not only prevents turbulence and erosion damage but also acts as a robust barrier against heat and corrosion, making it an Ideal choice for critical duties across different sectors.
Solid metal inner and outer ring enhances mechanical resistance
Suitable for high pressure and temperature settings
Prevents turbulence and flange erosion which ensuring operational efficiency
Compatible with both raised face and flat flanges for versatile installation
Meets tightness requirements of TA Luft for reliable sealing performance
Inner ring acts as a heat shield and corrosion barrier protecting integrity
Ideal for general and critical applications across various industries
Related links
- Klinger Carbon Steel 157 mm ID, 251 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 222 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 216 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 181 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
