Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 157 mm ID, 251 mm OD

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP12,463.79

(exc. VAT)

PHP13,959.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,463.79PHP1,246.379

*price indicative

RS Stock No.:
688-477
Mfr. Part No.:
MAXIFLEX CRIR 6" 300 LB B16.20 CS-316L/G-316L
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Carbon Steel, Stainless Steel

Inside Diameter

157mm

Outside Diameter

251mm

Minimum Operating Temperature

-200°C

Colour

Green, Grey

Maximum Operating Temperature

500°C

Standards/Approvals

ASME B16.20

COO (Country of Origin):
IN
The Klinger maxiflex CRIR sealing gasket is expertly designed for high pressure and temperature applications, utilising a robust spiral wound gasket structure. Crafted with a solid metal inner and outer ring, this product ensures optimal mechanical resilience and remains effective under fluctuating loads. The inner ring also acts as a protective heat shield and corrosion barrier, making it Ideal for critical and general duties. Its compatibility with both raised face and flat flanges ensures a secure fit, effectively preventing gasket damage and erosion to flange surfaces. Whether employed in demanding industrial environments or standard conditions, the maxiflex CRIR exemplifies reliability and performance.

Solid metal inner and outer ring enhances structural integrity

Designed to accommodate high pressure and temperature demands

Prevents turbulence and erosion damage to flanges

Offers flexibility for both raised face and flat face flanges

Inner ring acts as a heat shield for additional protection

Suitable for general and critical applications

Delivers strong sealing capability under dynamic loads

Minimises risks of gasket damage during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy