Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 27 mm ID, 66.7 mm OD
- RS Stock No.:
- 688-454
- Mfr. Part No.:
- MAXIFLEX CRIR 1" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Subtotal (1 pack of 10 units)*
PHP1,106.34
(exc. VAT)
PHP1,239.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,106.34 | PHP110.634 |
*price indicative
- RS Stock No.:
- 688-454
- Mfr. Part No.:
- MAXIFLEX CRIR 1" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 27mm | |
| Outside Diameter | 66.7mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 27mm | ||
Outside Diameter 66.7mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Klinger Carbon Steel 66.7 mm ID, 124 mm OD
- Klinger Stainless Steel 22.2 mm ID, 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Carbon Steel 27 mm ID, 73 mm OD
- Klinger Carbon Steel 131.8 mm ID, 196.9 mm OD
- Klinger Carbon Steel 216 mm ID, 279 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Carbon Steel 158.8 mm ID, 222.3 mm OD
