Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 66.7 mm ID, 124 mm OD
- RS Stock No.:
- 688-459
- Mfr. Part No.:
- MAXIFLEX CRIR 2.1/2" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP3,762.46
(exc. VAT)
PHP4,213.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,762.46 | PHP376.246 |
*price indicative
- RS Stock No.:
- 688-459
- Mfr. Part No.:
- MAXIFLEX CRIR 2.1/2" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 66.7mm | |
| Outside Diameter | 124mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 66.7mm | ||
Outside Diameter 124mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger maxiflex spiral wound sealing gasket is expertly engineered to provide robust sealing solutions across high pressure and high temperature applications. This gasket, composed of a solid metal inner and outer ring, effectively enhances performance on both raised face and flat flanges by preventing turbulence and erosion damage. Designed to meet stringent service conditions, its unique construction allows for effective densification of the sealing material under compression, ensuring a tight fit that fills imperfections in flange surfaces. Ideal for general and critical duties, it also incorporates heat shielding and corrosion resistant properties, making it a reliable choice for a variety of industrial applications.
Solid metal inner and outer rings enhance mechanical resistance
Suitable for high pressure and high temperature environments
Prevents turbulence and erosion damage to flange bore and inner windings
General and critical duty applications ensure versatility
Designed for compatibility with raised face and flat flanges
Inner ring acts as a heat shield and corrosion barrier
Related links
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
- Klinger Carbon Steel 68.3 mm ID, 123.8 mm OD
- Klinger Carbon Steel 131.8 mm ID, 196.9 mm OD
- Klinger Carbon Steel 216 mm ID, 279 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Carbon Steel 158.8 mm ID, 222.3 mm OD
- Klinger Carbon Steel 36.5 mm ID, 76.2 mm OD
- Klinger Carbon Steel 42.9 mm ID, 85.7 mm OD
