Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 55.6 mm ID, 105 mm OD
- RS Stock No.:
- 688-457
- Mfr. Part No.:
- MAXIFLEX CRIR 2" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP2,877.90
(exc. VAT)
PHP3,223.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,877.90 | PHP287.79 |
*price indicative
- RS Stock No.:
- 688-457
- Mfr. Part No.:
- MAXIFLEX CRIR 2" 150 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 55.6mm | |
| Outside Diameter | 105mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 55.6mm | ||
Outside Diameter 105mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger maxiflex CRIR spiral wound gasket is engineered for high pressure and high temperature applications, Ideal for preventing leakage in various industrial settings. Comprising a solid metal inner and outer ring, this gasket ensures optimal sealing performance, making it suitable for both raised face and flat flanges. Its design not only prevents turbulence and erosion damage but also acts as a heat shield and corrosion barrier, ensuring longevity and reliability in critical applications. By employing a combination of both filler and metal strip materials, the maxiflex CRIR gasket guarantees an efficient seal that adapts to fluctuating loads, thus maintaining tightness even under challenging conditions.
Solid metal inner and outer rings enhance sealing integrity
Designed for both raised face and flat flanges Ideal for versatile applications
Prevents turbulence and erosion damage to flange surfaces
Inner ring acts as a heat shield providing added durability
Suitable for critical duties which ensuring reliability under high pressure and temperature conditions
Low bolt load applications are effectively managed which ensuring ease of installation
Flexibility to accommodate uneven sealing faces enhancing performance
Related links
- Klinger Stainless Steel 55.6 mm ID, 111.1 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
- Klinger Carbon Steel 66.7 mm ID, 124 mm OD
- Klinger Carbon Steel 42.9 mm ID, 85.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 111.1 mm OD
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
- Klinger Carbon Steel 131.8 mm ID, 196.9 mm OD
- Klinger Carbon Steel 216 mm ID, 279 mm OD
