Klinger Stainless Steel, Carbon Steel Spiral Wound Gasket Gasket, 55.6 mm ID, 111.1 mm OD
- RS Stock No.:
- 688-472
- Mfr. Part No.:
- MAXIFLEX CRIR 2" 3/600 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Subtotal (1 pack of 10 units)*
PHP3,172.00
(exc. VAT)
PHP3,552.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,172.00 | PHP317.20 |
*price indicative
- RS Stock No.:
- 688-472
- Mfr. Part No.:
- MAXIFLEX CRIR 2" 3/600 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel, Carbon Steel | |
| Inside Diameter | 55.6mm | |
| Outside Diameter | 111.1mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel, Carbon Steel | ||
Inside Diameter 55.6mm | ||
Outside Diameter 111.1mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 111.1 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
- Klinger Stainless Steel 22.2 mm ID, 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 73 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 149 mm OD
- Klinger Stainless Steel 81 mm ID, 136.5 mm OD
