Klinger Stainless Steel Spiral Wound Gasket Gasket, 81 mm ID, 149 mm OD
- RS Stock No.:
- 688-421
- Mfr. Part No.:
- MAXIFLEX CRIR 3" 3/600 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP8,371.17
(exc. VAT)
PHP9,375.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,371.17 | PHP837.117 |
*price indicative
- RS Stock No.:
- 688-421
- Mfr. Part No.:
- MAXIFLEX CRIR 3" 3/600 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 81mm | |
| Outside Diameter | 149mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 81mm | ||
Outside Diameter 149mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR spiral wound sealing gasket is engineered for high performance sealing in demanding applications. With its solid metal inner and outer rings, this gasket provides exceptional strength and resilience, making it Ideal for high pressure and temperature scenarios. Designed to fit both raised face and flat flanges, it effectively prevents turbulence and erosion damage to flange interiors while ensuring a tight seal. The intricate design allows it to adapt under changing loads and temperatures, guaranteeing optimal performance across varied industrial environments.
Ideal for use in both high pressure and high temperature applications
Solid metal inner and outer rings enhance mechanical strength and durability
Designed to prevent turbulence and erosion damage to flange bore
Compatible with a variety of flange types including raised face and flat face
Minimises risk of gasket damage during installation and operation
Effectively adapts to dynamic loads and temperature fluctuations
Suitable for general and critical duty applications in various industries
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 136.5 mm OD
- Klinger Carbon Steel 81 mm ID, 149.2 mm OD
- Klinger Stainless Steel 81 mm ID, 136.5 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel 22.2 mm ID, 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 57.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 73 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 111.1 mm OD
