Klinger Stainless Steel Spiral Wound Gasket Gasket, 157 mm ID, 222 mm OD
- RS Stock No.:
- 688-410
- Mfr. Part No.:
- MAXIFLEX CRIR 6" 150 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP13,939.93
(exc. VAT)
PHP15,612.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,939.93 | PHP1,393.993 |
*price indicative
- RS Stock No.:
- 688-410
- Mfr. Part No.:
- MAXIFLEX CRIR 6" 150 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 157mm | |
| Outside Diameter | 222mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 157mm | ||
Outside Diameter 222mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger MAXIFLEX CRIR sealing gasket is engineered for high pressure and temperature applications, specifically featuring a robust design that combines solid metal inner and outer rings. This configuration enhances the gaskets stability, making it suitable for both raised face and flat flanges while significantly reducing the risk of turbulence and erosion damage. The gasket excels in general and critical duties and offers superior performance in demanding environments, ensuring leak tight sealing even under fluctuating loads caused by temperature and pressure changes.
Constructed with solid metal inner and outer rings for enhanced mechanical resilience
Suitable for high pressure and high temperature applications which ensuring reliability
Designed to prevent turbulence and erosion prolonging gasket lifespan
Compatible with raised face and flat flanges for versatile installation
Provides effective sealing in general and critical applications
Minimises damage to flange bore and inner windings which ensuring optimal performance
Meets tightness requirements of TA Luft for environmental compliance
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 251 mm OD
- Klinger Carbon Steel 157 mm ID, 251 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 174.6 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 136.5 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 279 mm OD
