Klinger Stainless Steel Spiral Wound Gasket Gasket, 216 mm ID, 279 mm OD

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP16,741.21

(exc. VAT)

PHP18,750.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,741.21PHP1,674.121

*price indicative

RS Stock No.:
688-411
Mfr. Part No.:
MAXIFLEX CRIR 8" 150 LB B16.20 316L-316L/G-316L
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Stainless Steel

Inside Diameter

216mm

Outside Diameter

279mm

Minimum Operating Temperature

-200°C

Colour

Green, Grey

Maximum Operating Temperature

500°C

Standards/Approvals

ASME B16.20

COO (Country of Origin):
IN
The Klinger Maxiflex CRIR gasket is designed for high pressure and high temperature applications, ensuring robust sealing solutions in demanding environments. This spiral wound sealing gasket integrates a solid metal inner and outer ring, providing exceptional mechanical resistance and resilience. With its sophisticated design, the gasket effectively fills imperfections in flange surfaces upon compression, thereby preventing turbulence and erosion damage. It is suitable for both raised and flat flange configurations, making it an Ideal choice for critical and general duties across various industrial applications.

Solid metal inner and outer ring ensure durability and strength

Designed to withstand high pressure and high temperature conditions

Prevents turbulence and erosion damage to flange bore and inner windings

Suitable for both raised face and flat face flanges enhancing versatility

Acts as a heat shield and corrosion barrier extending gasket life

Ideal for general and critical duties which ensuring reliable performance

Filler and metal strip offer a wide choice of materials for specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy