Klinger Stainless Steel Spiral Wound Gasket Gasket, 132 mm ID, 216 mm OD
- RS Stock No.:
- 688-423
- Mfr. Part No.:
- MAXIFLEX CRIR 5" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP14,788.41
(exc. VAT)
PHP16,563.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,788.41 | PHP1,478.841 |
*price indicative
- RS Stock No.:
- 688-423
- Mfr. Part No.:
- MAXIFLEX CRIR 5" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 132mm | |
| Outside Diameter | 216mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 132mm | ||
Outside Diameter 216mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger maxiflex CRIR sealing gasket is designed to provide exceptional performance in high pressure and high temperature applications. Featuring a solid metal inner and outer ring, this spiral wound gasket ensures a reliable seal, effectively preventing turbulence and erosion damage to flange bore and inner windings. Suitable for both raised face and flat flanges, it offers mechanical resistance and resilience through its unique construction of a pre formed metallic winding strip, layered with compressible sealing material. This unique design allows the gasket to withstand fluctuating loads due to thermal and pressure changes, making it Ideal for systems operating under rigorous conditions.
Solid metal inner and outer ring ensures stability and durability
Pre formed metallic winding strip enhances mechanical resistance
Suitable for high pressure and high temperature applications which ensuring versatility
Designed to prevent turbulence and erosion damage to flange surfaces
Effective on both raised face and flat flanges for diverse installation options
Minimises damage to gasket bore and inner windings extending lifespan
Facilitates recovery under fluctuating loads from pressure and temperature changes
Meets tightness requirements of TA Luft for enhanced operational safety
Related links
- Klinger Carbon Steel 132 mm ID, 216 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 279 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 251 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 181 mm OD
- Klinger Carbon Steel 216 mm ID, 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
