Klinger Stainless Steel Spiral Wound Gasket Gasket, 216 mm ID, 308 mm OD
- RS Stock No.:
- 688-425
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP25,150.69
(exc. VAT)
PHP28,168.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,150.69 | PHP2,515.069 |
*price indicative
- RS Stock No.:
- 688-425
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 300 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 216mm | |
| Outside Diameter | 308mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 216mm | ||
Outside Diameter 308mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger MAXIFLEX CRIR 8 inch Gasket is designed specifically for high pressure and high temperature applications, providing exceptional sealing performance. Constructed from Durable materials with a solid metal inner and outer ring, this gasket effectively prevents turbulence and erosion damage to flange bore and windings. Its design ensures a tight fit on raised face or flat flanges, making it suitable for critical duties in various industrial environments. The MAXIFLEX CRIR guarantees reliable operation and longevity, making it an essential component for any robust sealing solution.
Suitably engineered for high pressure and temperature applications
Solid metal inner and outer rings enhance durability and stability
Designed to prevent turbulence and erosion damage to flange surfaces
Compatible with raised face or flat flanges for versatile use
Ideal for general and critical duties within industrial settings
Reduces the risk of gasket damage during service
Outer ring acts as a centring device and compression stop
Optimises sealing effectiveness across varying pressures and temperatures
Related links
- Klinger Carbon Steel 216 mm ID, 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 279 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 216 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 251 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 181 mm OD
- Klinger Carbon Steel 216 mm ID, 279 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
