Vimark 13A Fused Spur BS IP66
- RS Stock No.:
- 939-966
- Mfr. Part No.:
- VWP1460P
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP6,177.65
(exc. VAT)
PHP6,918.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,177.65 |
*price indicative
- RS Stock No.:
- 939-966
- Mfr. Part No.:
- VWP1460P
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Fused Spur | |
| Switched | No | |
| Current Rating | 13A | |
| Material | Polycarbonate | |
| Standards/Approvals | BS | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 1 | |
| Height | 177mm | |
| Depth | 90mm | |
| Earth Terminal | Yes | |
| Voltage | 240V ac | |
| Width | 128mm | |
| Trip Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Fused Spur | ||
Switched No | ||
Current Rating 13A | ||
Material Polycarbonate | ||
Standards/Approvals BS | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Number of Poles 1 | ||
Height 177mm | ||
Depth 90mm | ||
Earth Terminal Yes | ||
Voltage 240V ac | ||
Width 128mm | ||
Trip Current 30mA | ||
- COO (Country of Origin):
- CN
The Vimark Unswitched Spur designed for outdoor use, providing reliable electrical connection with a robust and weatherproof construction, Ideal for use in challenging environments such as gardens and workshops.
IP66 rating ensures protection against dust and powerful water jets, perfect for tough outdoor conditions
Fitted with an unswitched spur and Passive RCD that cuts power instantly to prevent electric shock
Single latching clip allows quick and easy access while maintaining the IP66 rating when closed
Related links
- Vimark 13A Fused Spur BS IP66
- Vimark 13A Fused Spur BS IP20
- Fused Spurs
- Vimark, 13A White 2 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 1 Gang Plug Socket VWP Outdoor
- Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- Vimark, 13A Grey 2 Gang Plug Socket Indoor
- Vimark, 13A Black 2 Gang Plug Socket VWP Outdoor
