Vimark, 13A White 2 Gang Plug Socket VP1 Indoor
- RS Stock No.:
- 939-933
- Mfr. Part No.:
- VP1208
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP234.20
(exc. VAT)
PHP262.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP234.20 |
*price indicative
- RS Stock No.:
- 939-933
- Mfr. Part No.:
- VP1208
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Pole Configuration | 1 | |
| Mount Type | Wall | |
| Neon Indicator | No | |
| Current Rating | 13A | |
| Voltage | 240V ac | |
| Material | Urea Formaldehyde | |
| IP Rating | IP20 | |
| Finish | White Moulded | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | BS | |
| Series | VP1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Pole Configuration 1 | ||
Mount Type Wall | ||
Neon Indicator No | ||
Current Rating 13A | ||
Voltage 240V ac | ||
Material Urea Formaldehyde | ||
IP Rating IP20 | ||
Finish White Moulded | ||
Screwed/Screwless Screwed | ||
Standards/Approvals BS | ||
Series VP1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The Vimark socket outlet is a contemporary 2g design that features concave rockers, enhancing both aesthetics and functionality in electrical installations.
Contemporary designed profile enhances interior aesthetics
Concave rockers provide an ergonomic Interface for users
Easy installation with clear bold Terminal markings
Only one size screwdriver necessary for all installations
Equipped with terminals designed for large lead-ins
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
