Vimark, 13A Grey 2 Gang Plug Socket Indoor
- RS Stock No.:
- 939-948
- Mfr. Part No.:
- VM1289
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP2,457.23
(exc. VAT)
PHP2,752.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,457.23 |
*price indicative
- RS Stock No.:
- 939-948
- Mfr. Part No.:
- VM1289
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Pole Configuration | 1 | |
| Neon Indicator | No | |
| Mount Type | Surface | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Material | Steel | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Pole Configuration 1 | ||
Neon Indicator No | ||
Mount Type Surface | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Material Steel | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark socket outlet features two USB charging ports and designed for high durability and protection, ensuring reliable performance in demanding environments.
Durable finish with protective coating for enhanced longevity
Complete with a surface mounting box that includes knockouts for versatile installation
Captive and backed out terminals simplify wiring processes
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
