Vimark 13A Fused Spur BS IP66

N

Subtotal (1 unit)*

PHP2,367.79

(exc. VAT)

PHP2,651.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,367.79

*price indicative

RS Stock No.:
939-965
Mfr. Part No.:
VWP1371
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Switched

No

Product Type

Fused Spur

Current Rating

13A

Material

Polycarbonate

Standards/Approvals

BS

IP Rating

IP66

Number of Poles

1

Screwed/Screwless

Screwed

Height

177mm

Depth

90mm

Width

128mm

Voltage

240V ac

Earth Terminal

Yes

COO (Country of Origin):
CN
The Vimark switched spur offers robust control for outdoor electrical applications, designed to function smoothly in demanding conditions. Its sleek black finish combines aesthetic appeal with reliability, ensuring lasting performance essential for varied environments.

IP66 rated, protecting against dust and strong water jets

Pre-fitted with a double pole switched spur and neon indicator for clear visibility

Captive screws provide swift access during installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy