Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- RS Stock No.:
- 939-970
- Mfr. Part No.:
- VM1207SP
- Manufacturer:
- Vimark
N
This image is representative of the product range
Subtotal (1 unit)*
PHP528.33
(exc. VAT)
PHP591.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP528.33 |
*price indicative
- RS Stock No.:
- 939-970
- Mfr. Part No.:
- VM1207SP
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Pole Configuration | 1 | |
| Neon Indicator | No | |
| Mount Type | Wall | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| IP Rating | IP20 | |
| Finish | White Moulded | |
| Screwed/Screwless | Screwed | |
| Series | VM1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Pole Configuration 1 | ||
Neon Indicator No | ||
Mount Type Wall | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
IP Rating IP20 | ||
Finish White Moulded | ||
Screwed/Screwless Screwed | ||
Series VM1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark switched socket outlet is a Compact and Durable solution designed for heavy-duty use, providing reliable access to power with a sleek aesthetic that blends into any setting.
Durable finish with a tough protective coating
Supplied complete with a surface mounting box featuring knockouts
On marked switch indicator for clear visibility
Captive and backed out terminals for ease of installation
Large lead-ins on terminals facilitate wiring
Recessed earth bar ensures safety and reliability
Angled terminals assist in hassle-free installations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
