Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 939-951
- Mfr. Part No.:
- VM1361
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP1,024.38
(exc. VAT)
PHP1,147.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,024.38 |
*price indicative
- RS Stock No.:
- 939-951
- Mfr. Part No.:
- VM1361
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| Finish | Grey | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V ac | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
Finish Grey | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Voltage 250V ac | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
The Vimark Unswitched Spur with Neon is a robust accessory designed for reliable electrical connections, offering a combination of functionality and durability, perfectly suited for professional installations.
Durable finish with a protective coating enhances longevity
Includes a surface mounting box complete with knockouts for convenience
Neon indication provides a Visual status of the unit
Captive and backed out terminals simplify wiring during installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
