Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 939-937
- Mfr. Part No.:
- VP1364
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP592.87
(exc. VAT)
PHP664.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP592.87 |
*price indicative
- RS Stock No.:
- 939-937
- Mfr. Part No.:
- VP1364
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Fused Spur | |
| Switched | No | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| IP Rating | IP20 | |
| Finish | White | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Depth | 7mm | |
| Height | 86mm | |
| Width | 86mm | |
| Earth Terminal | Yes | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Fused Spur | ||
Switched No | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
IP Rating IP20 | ||
Finish White | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Depth 7mm | ||
Height 86mm | ||
Width 86mm | ||
Earth Terminal Yes | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Vimark Unswitched spur with bottom Flex outlet designed for effortless installation while providing reliable connectivity. Its distinctive shape enhances functionality and clarity in Terminal markings, ensuring straightforward usage.
Contemporary designed profile for modern spaces
Requires only one size 4mm screwdriver for ease of installation
Terminals feature clear, bold markings for user-friendly handling
Available in neon versions for added visibility
Designed with a bottom Flex outlet for versatile connectivity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
