ABB Switch Disconnector, 5-Pole
- RS Stock No.:
- 722-117
- Mfr. Part No.:
- 1SCA103728R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP89,700.56
(exc. VAT)
PHP100,464.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,700.56 |
*price indicative
- RS Stock No.:
- 722-117
- Mfr. Part No.:
- 1SCA103728R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 5 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 5 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for reliability and efficiency in electrical management. This robust, 5 pole unit is front-operated and base-mounted, designed to facilitate effective isolation and control in low voltage systems. With a Compact footprint, it assures easy integration into various setups while ensuring optimal performance under demanding conditions. The switch offers a conventional free-air thermal current of 630 A and provides effective protection against electrical faults. This model also upholds stringent environmental compliance, making it an Ideal choice for modern sustainable installations.
5 pole design guarantees versatile applications in electrical systems
Base mounting simplifies installation and maintenance
Thermal current rating of 630 A supports high-demand operations
IP00 degree of protection ensures Basic protection during operation
Constructed for mechanical durability, with a lifespan of up to 10,000 cycles
Lug Terminal type allows secure connections, optimising reliability
Pollution degree rating of 3 conforms to operational safety standards
Fully enclosed thermal current capacity matches operational demands effortlessly
Meets IEC 60947-3 standards, ensuring international compliance and quality
Related links
- ABB Switch Disconnector, 5-Pole
- ABB Switch Disconnector, 6-Pole
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector, 2-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial