ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-826
- Mfr. Part No.:
- 1SCA118456R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP306,232.06
(exc. VAT)
PHP342,979.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP306,232.06 |
*price indicative
- RS Stock No.:
- 716-826
- Mfr. Part No.:
- 1SCA118456R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust and reliable switching solutions in low-voltage applications. This 4 pole, front-operated device is designed for vertical base mounting and features a Durable IP65 black handle, making it suitable for various industrial settings. With an impressive thermal current rating of 1600 A, it ensures efficient operation under demanding conditions. The earthing switch is equipped with a Terminal bolt kit and offers excellent mechanical durability for extended service life, addressing both safety and performance requirements. It adheres to high safety standards, ensuring compliance and reliability in critical applications.
4 pole configuration provides versatile application options
IP65 rated handle enhances environmental protection
Thermal current rating of 1600 A ensures reliable performance
Mechanical durability rated at 6000 cycles supports long-term use
Base mounting design simplifies installation process
Enhanced protection against pollution with Pollution Degree rating of 3
Rated impulse withstand voltage of 12 kV ensures safety during surges
Compliant with IEC 60947-3 standards for reliable operation
Tightening torque specifications ensure secure Terminal connections
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors