ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 722-114
- Mfr. Part No.:
- 1SCA103722R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP81,248.88
(exc. VAT)
PHP90,998.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,248.88 |
*price indicative
- RS Stock No.:
- 722-114
- Mfr. Part No.:
- 1SCA103722R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution for safely managing electrical circuits in various applications. Designed with a 6 pole setup, this switch disconnector effectively isolates circuits to prevent accidental energisation. The front-operated design ensures convenient access for operators, while its base-mounted feature enhances stability and ease of installation. Its thermal and conventional free-air ratings demonstrate capacity, handling currents up to 315 A, making it Ideal for demanding environments. This product also incorporates Advanced safety measures, aligning with IEC standards, ensuring peace of mind for users while promoting efficiency across electrical systems.
Front-operated design provides easy access and operation
6 pole configuration enhances versatility and electrical management
Rated for 315 A thermal current, ensuring robust performance
Complies with IEC 60947-3 standards for optimal safety
Base mounting promotes stability and simplifies installation
Pollution Degree 3 rating indicates suitability for challenging environments
Includes Terminal bolt kit for comprehensive installation support
Low voltage capability with up to 1000 V rated operational voltage
Mechanical durability rating of 16,000 cycles ensures extended lifespan