ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 720-716
- Mfr. Part No.:
- 1SCA107831R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP114,999.81
(exc. VAT)
PHP128,799.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,999.81 |
*price indicative
- RS Stock No.:
- 720-716
- Mfr. Part No.:
- 1SCA107831R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a Crucial component for efficient power control and safety management in electrical systems. Designed for front operation and base mounting, this 6 pole switch disconnector ensures seamless connectivity and disconnection of power circuits, optimising functionality in industrial and commercial applications. The devices robust construction supports thermal currents up to 630 A, while its IP00 rating and pollution degree of 3 confirm its reliability in varied environments. With added functional features like a handle and shaft, and the inclusion of a Terminal bolt kit, this switch disconnector provides a practical and effective solution for managing heavy electrical loads.
Supports thermal currents up to 630 A for high performance
Designed with 6 poles for versatile electrical applications
Front operated for easy accessibility and operation
Base mounted to ensure stable installation and operational reliability
IP00 rating indicating suitability for indoor use without exposure to moisture
Includes a Terminal bolt kit for added convenience and secure connections
Pollution degree of 3 ensures enhanced safety in less-controlled environments
Mechanical durability rated at 10,000 cycles for longevity
Compatible with lug terminals for secure electrical connections
Meets IEC 60947-3 standards for safety and compliance