ABB Switch Disconnector, 5-Pole
- RS Stock No.:
- 720-709
- Mfr. Part No.:
- 1SCA105812R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,498.13
(exc. VAT)
PHP57,677.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,498.13 |
*price indicative
- RS Stock No.:
- 720-709
- Mfr. Part No.:
- 1SCA105812R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 5 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 5 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide safe and reliable disconnection of electrical circuits, ensuring operational efficiency in low voltage applications. This switch disconnector offers a robust build featuring a pollution degree of 3 and is certified for high mechanical durability, making it perfect for various industrial environments. With a conventional thermal current rating of 250 A, It is engineered to handle demanding operational conditions. Its base mounting configuration ensures ease of installation, while the multiple Terminal positions allow for flexible connectivity. Built to comply with IEC standards, this device is VITAL for maintaining safety and functionality in your electrical systems.
Conventional thermal current rating of 250 A ensures high performance under load
Designed for base mounting, facilitating straightforward installation
Five poles offer comprehensive circuit disconnection capabilities
Pollution degree of 3 ensures reliable operation in various environmental conditions
Rated insulation voltage of 1000 V enhances safety in electrical distribution
Mechanical durability of up to 20,000 cycles promises longevity and reduces maintenance costs
Terminals positioned for versatile wiring options, accommodating varied setups
Compliant with IEC 60947-3 standards, assuring quality and reliability in performance
Conforms to pertinent environmental regulations, promoting sustainable practices
Certificates of conformity enhance Trust in application across multiple industrial settings