ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-455
- Mfr. Part No.:
- 1SCA120513R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,001.69
(exc. VAT)
PHP17,921.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,001.69 |
*price indicative
- RS Stock No.:
- 716-455
- Mfr. Part No.:
- 1SCA120513R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable control and isolation in electrical systems. This robust, 3 pole, base-mounted switch features a direct-mounted pistol type handle, optimising usability for operators. With a significant thermal current rating of 160 A and a Durable mechanical performance of 20,000 operations, it ensures longevity and safety in demanding environments. Its front-mounted operation simplifies access, while the IP00 degree of protection is suitable for indoor applications, making it an essential component for efficient electrical management.
3 pole configuration facilitates versatile connection
Base-mounted design ensures stability and ease of installation
Direct-mounted handle enhances operator control
Rated insulation voltage of 1000 V ensures safety under high voltage conditions
Exceptional thermal current handling capabilities for reliable power distribution
Pollution degree of 3 indicates suitability for industrial environments
Included Terminal bolt kit simplifies installation and maintenance
Environmentally compliant with REACH and RoHS directives