ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

PHP34,483.21

(exc. VAT)

PHP38,621.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP34,483.21

*price indicative

RS Stock No.:
721-190
Mfr. Part No.:
1SCA022860R1350
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust 3 pole, side-operated switch designed for efficient base mounting in various applications. With a black direct mount handle and a Terminal bolt kit included, this switch ensures convenient operation and adaptability. It supports a thermal current rating of up to 315 A, making it suitable for substantial electrical loads. The product also boasts a pollution degree of 3, ensuring reliable performance in diverse environments. Equipped with multiple safety certifications, including IEC and CE, it aligns with industry standards, offering peace of mind in operational safety while enhancing overall system reliability.

3 pole construction allows for effective power management across multiple circuits

Direct mounted pistol-type handle facilitates easy and safe operation

Designed for base mounting, ensuring stability in various installations

Conventional free-air thermal current rating of 315 A provides high performance under load

Pollution degree of 3 ensures reliability in challenging environments

Rated operational current of 315 A enhances compatibility with a wide range of applications

Low operational power loss of 6.5 W per pole promotes energy efficiency

Mechanical durability rated at 16,000 operations ensures long-lasting functionality

Comes with a comprehensive range of certifications, enhancing product credibility and user confidence

Related links