ABB Switch Disconnector, 5-Pole
- RS Stock No.:
- 722-116
- Mfr. Part No.:
- 1SCA103724R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP30,820.78
(exc. VAT)
PHP34,519.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,820.78 |
*price indicative
- RS Stock No.:
- 722-116
- Mfr. Part No.:
- 1SCA103724R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 5 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 5 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide reliable switching and disconnection of electrical circuits in a Compact and efficient manner. This 5 pole, front-operated device is suitable for base mounting, ensuring easy accessibility for operation. With optimal performance standards, It effectively handles high currents and provides essential control in various applications. Its robust construction includes necessary components like a Terminal bolt kit, making it an Ideal choice for those seeking safety and efficiency in electrical management. Compliance with industry standards further assures users of its quality and reliability.
5 pole design for versatile electrical control
Front-operated for user-friendly functionality
Base mounted for straightforward installation
Includes Terminal bolt kit for added convenience
Rated operational current of 200 A ensures high capacity
Low environmental footprint adheres to EU directives on rohs
Mechanical durability of 20,000 cycles guarantees long-term reliability
Pollution degree 3 rating ensures safe operation in various environments
Compliant with IEC 60947-3 for trusted performance and safety
Related links
- ABB Switch Disconnector, 5-Pole
- ABB Switch Disconnector, 6-Pole
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector, 2-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m