TE Connectivity, PIDG Partially Insulated Spade Connector, 0.3 mm² to 1.42 mm², 22 AWG to 16 AWG Nylon, Grey
- RS Stock No.:
- 680-964
- Mfr. Part No.:
- 8-322777-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
PHP26,064.42
(exc. VAT)
PHP29,192.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,064.42 | PHP130.322 |
*price indicative
- RS Stock No.:
- 680-964
- Mfr. Part No.:
- 8-322777-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.3mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18.72mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Termination Method | Crimp | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.3mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18.72mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Termination Method Crimp | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity spade flange tongue Terminal is engineered for efficient electrical connections in various applications, particularly for 22 to 16 AWG wire sizes. This high-performance Terminal features a closed barrel design and a flanged orientation, ensuring reliable performance and robust connectivity. With a stud size accommodating both #6 and M3.5 fittings, it supports a wide range of connectivity needs. Constructed with tin plating for enhanced conductivity, it is suitable for operating temperatures from 0 to 105 °C. This Terminal not only meets industry standards but also prioritises safety and compliance, making it an Ideal choice for reliable electrical circuitry.
Designed for 22 to 16 AWG wire sizes ensuring versatility in various applications
Closed barrel design enhances the integrity of electrical connections
Flanged Terminal orientation offers a secure fit for optimal performance
Stud size compatibility includes #6 and M3.5 accommodating diverse connectivity requirements
Tin plating enhances conductivity and corrosion resistance
Operates effectively within a temperature range of 0 to 105 °C ensuring reliability under varying conditions
Meets stringent industry standards for safety and compliance
Lightweight construction at 0.691 g facilitates easy installation without compromising strength
Related links
- TE Connectivity 0.3 mm² to 1.42 mm² Grey
- TE Connectivity 0.3 mm² to 1.42 mm² Red
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
