TE Connectivity, SOLISTRAND Uninsulated Spade Connector, 0.26 mm² to 1.65 mm², 22 AWG to 16 AWG Nylon, Grey
- RS Stock No.:
- 678-532
- Mfr. Part No.:
- 8-324605-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 400 units)*
PHP15,986.74
(exc. VAT)
PHP17,905.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,986.74 | PHP39.967 |
*price indicative
- RS Stock No.:
- 678-532
- Mfr. Part No.:
- 8-324605-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.26mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12.8mm | |
| Colour | Grey | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.26mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12.8mm | ||
Colour Grey | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal serves as a reliable solution for electronic connectivity needs. Designed with precision, it offers robust performance in a myriad of applications, ensuring seamless integration and functionality. Recognised for its high quality and durability, this product stands out as an essential component for those seeking efficiency and performance in their electronic devices. Its sophisticated design enables optimal connectivity, making it an Ideal choice for engineers and technicians who require dependable distribution in their projects. With a commitment to excellence, te connectivity's offering promises to deliver utmost satisfaction in technical and industrial settings.
Reliable performance across various electronic applications
High quality materials ensure long lasting durability
Sophisticated design promotes optimal connectivity
Ideal for use by engineers and technicians
Facilitates seamless integration into existing systems
Offers dependable solutions for diverse technical requirements
Recognised for excellence in the field of electronic components
Related links
- TE Connectivity 0.3 mm² to 1.42 mm² Grey
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity Grey Tin 22 AWG
- TE Connectivity Grey Tin 0 AWG
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size
