TE Connectivity, PIDG Partially Insulated Spade Connector, 0.3 mm² to 1.42 mm², 22 AWG to 16 AWG Nylon, Grey
- RS Stock No.:
- 678-547
- Mfr. Part No.:
- 8-52931-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 100 units)*
PHP20,778.30
(exc. VAT)
PHP23,271.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,778.30 | PHP207.783 |
*price indicative
- RS Stock No.:
- 678-547
- Mfr. Part No.:
- 8-52931-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.3mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 23.1mm | |
| Colour | Grey | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.3mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 23.1mm | ||
Colour Grey | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity spring spade Terminal designed for users requiring a robust and reliable connection for wire sizes ranging from 22 to 16 AWG. With a #10 stud size and a closed barrel design, this Terminal offers exceptional electrical performance and is partially insulated to ensure safety during operation. It features a tin plating for enhanced conductivity and corrosion resistance, making it Ideal for various applications. The Terminal can accommodate a stud diameter of 4.82 mm [0.19 in] and is optimally suited for environments with operating temperatures between 0–105 °C [0–221 °F]. Efficiently compatible with copper wire, this spade Terminal provides secure and efficient connections that meet industry standards, making it an essential component for reliable electrical setups.
Optimised for wire sizes between 22 and 16 AWG ensuring versatility in applications
Features a closed barrel design that enhances durability and electrical contact
Partially insulated to provide an additional layer of safety for users
Tin plating improves conductivity while safeguarding against corrosion
Designed for quick and secure mounting with a #10 stud size
Operating temperature range from 0 to 105 °C for reliability in diverse conditions
Compatible with copper wire to ensure efficient connections in electrical systems
Meets industry standards for compliance and quality assurance delivering peace of mind
Related links
- TE Connectivity 0.3 mm² to 1.42 mm² Grey
- TE Connectivity 0.3 mm² to 1.42 mm² Red
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
