TE Connectivity, SMP Partially Insulated Spade Connector Terminal, 0.3 mm² to 1.42 mm², 22 AWG to 16 AWG PVC, Red
- RS Stock No.:
- 679-687
- Mfr. Part No.:
- 9-1377173-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 300 units)*
PHP22,179.36
(exc. VAT)
PHP24,840.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,179.36 | PHP73.931 |
*price indicative
- RS Stock No.:
- 679-687
- Mfr. Part No.:
- 9-1377173-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector Terminal | |
| Series | SMP | |
| Insulation | Partially Insulated | |
| Insulation Material | PVC | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector Terminal | ||
Series SMP | ||
Insulation Partially Insulated | ||
Insulation Material PVC | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- NL
The TE Connectivity Spade flange Terminal designed for 22 to 16 AWG copper wires, supporting wire sizes from 0.3 to 1.42 mm². Tin-plated for corrosion resistance, it operates at up to 300 V. The Terminal is partially insulated and accommodates insulation diameters from 2.67 to 3.56 mm. With a Compact length of 18.72 mm, its Ideal for reliable crimp connections in electrical assemblies.
Closed Barrel
Flanged orientation
RoHS compliant
Related links
- TE Connectivity 1.25 mm² to 2 mm² Blue
- TE Connectivity 0.3 mm² to 1.42 mm² Grey
- TE Connectivity M6 Stud Size Silver
- TE Connectivity 52957 Blue Partially Insulated Female Terminal 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity 5294 Yellow Partially Insulated Female Terminal 6.35 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal 5.21 mm Tab Size 22
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Vinyl, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
