Kern TVS 50KN80-LD Stand, For Use With Force Displacement Testing Components
- RS Stock No.:
- 920-236
- Mfr. Part No.:
- TVS 50KN80-LD
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP973,745.99
(exc. VAT)
PHP1,090,595.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP973,745.99 |
*price indicative
- RS Stock No.:
- 920-236
- Mfr. Part No.:
- TVS 50KN80-LD
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Test Stand | |
| Accessory Type | Stand | |
| For Use With | Force Displacement Testing Components | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Test Stand | ||
Accessory Type Stand | ||
For Use With Force Displacement Testing Components | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern test bench designed for precise force-displacement measurements in laboratory and industrial settings, ensuring reliable performance with built-in functionalities for enhanced efficiency.
Transversal movement speed ranges from 1 mm/min to 80 mm/min for varied applications
Equipped with limit switches for increased operational safety
Measurable length reaches up to 21 cm with a tolerance of 0.5%
Built-in power supply facilitates easy connectivity to power sources
Test bench construction allows for a robust metal housing with lacquered finish
Related links
- Kern TVS 20KN100-LD Stand, For Use With Force Displacement Testing Components
- Kern TVS 5000N240-LD Stand, For Use With Force Displacement Testing Components
- Kern AFM 24 Adapter Screw, For Use With TVS 50KN80-LD
- Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- Sauter TVL Test Stand, For Use With Precise Testing
- Sauter TI-HED Test Stand, For Use With Hardness Testing Shore A And D
- Sauter TI-HEA Test Stand, For Use With Hardness Testing Shore A And D
- Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
