Kern AFM 24 Adapter Screw, For Use With TVS 50KN80-LD
- RS Stock No.:
- 908-331
- Mfr. Part No.:
- AFM 24
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,949.24
(exc. VAT)
PHP2,183.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,949.24 |
*price indicative
- RS Stock No.:
- 908-331
- Mfr. Part No.:
- AFM 24
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter Screw | |
| For Use With | TVS 50KN80-LD | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter Screw | ||
For Use With TVS 50KN80-LD | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded pin is engineered for precision with force gauges and clamps, featuring an M12 external thread and M18 internal thread, ensuring a reliable connection for measurement applications.
Constructed from Durable steel for lasting performance
Compact dimension of 35x48x48 mm fits various setups
Offers efficient force application through M18 external thread
Facilitates easy mounting via M12 threaded hole
Related links
- Kern TVS 50KN80-LD Stand, For Use With Force Displacement Testing Components
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AFM 04 Adapter Screw, For Use With CO 5-Y3
- Kern AFM 01 Adapter Screw, For Use With CO 5-Y3
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 25 Adapter Screw, For Use With FL
