Kern AFM 01 Adapter Screw, For Use With CO 5-Y3
- RS Stock No.:
- 863-210
- Mfr. Part No.:
- AFM 01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,595.20
(exc. VAT)
PHP1,786.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,595.20 |
*price indicative
- RS Stock No.:
- 863-210
- Mfr. Part No.:
- AFM 01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Pin | |
| Accessory Type | Adapter Screw | |
| For Use With | CO 5-Y3 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Pin | ||
Accessory Type Adapter Screw | ||
For Use With CO 5-Y3 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded pin designed to enhance compatibility with force gauges and clamps, providing secure connections through both external and internal threading for precise measurements.
Constructed from Durable steel for enhanced strength and longevity
External thread is M6 while the internal thread is M5, ensuring accurate fitment
Compact dimensions at 16.5x9x9 mm make it suitable for various setups
Weighs approximately 0.05 kg, allowing for easy handling during operations
Related links
- Kern AFM 04 Adapter Screw, For Use With CO 5-Y3
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 25 Adapter Screw, For Use With FL
- Kern AFM 18 Adapter Screw, For Use With Test Stands
- Kern AFM 17 Adapter Screw, For Use With Test Stands
