Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- RS Stock No.:
- 920-227
- Mfr. Part No.:
- TVO 2000N500S-LD
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP618,447.93
(exc. VAT)
PHP692,661.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP618,447.93 |
*price indicative
- RS Stock No.:
- 920-227
- Mfr. Part No.:
- TVO 2000N500S-LD
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Measurement Accessory | |
| Product Type | Workstation Workbench | |
| For Use With | Sauter Force Gauges | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Measurement Accessory | ||
Product Type Workstation Workbench | ||
For Use With Sauter Force Gauges | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Test bench serves as a practical solution for force-displacement measurements in both laboratory and industrial settings, optimising precision and reliability in performance evaluations.
Transversal movement speed ranges from 1 mm/min to 500 mm/min
Maximum traverse distance extends to 700 mm
Integrated power supply allows for flexible operations
Environmental tolerance between 10 °C and 40 °C
User-friendly LED display clearly communicates relevant metrics
CE marked for compliance with European safety standards
Robust metal display housing enhances durability
Includes optional plug-in adapter for UK connectivity
Related links
- Kern TVO 500N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 1000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern FK-A02 Measurement Accessory, For Use With SAUTER FK Series Force Gauges
- Kern FK-A01 Measurement Accessory, For Use With SAUTER FK Series Force Gauges
- Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- Kern TVQ Stand, For Use With SAUTER Force Gauges
- Kern TVL-O Stand, For Use With SAUTER Force Gauges
- Kern TVP-L Stand, For Use With SAUTER Force Gauges
