Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- RS Stock No.:
- 920-232
- Mfr. Part No.:
- TVS 10KN100-LD
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP707,937.18
(exc. VAT)
PHP792,889.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP707,937.18 |
*price indicative
- RS Stock No.:
- 920-232
- Mfr. Part No.:
- TVS 10KN100-LD
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Test Stand | |
| Accessory Type | Stand | |
| For Use With | SAUTER force gauges with an external measuring cell | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Test Stand | ||
Accessory Type Stand | ||
For Use With SAUTER force gauges with an external measuring cell | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Test bench designed for force-displacement measurements, suitable for both laboratory and industrial applications. It ensures accurate readings with reliable performance.
Transversal movement speed adjustable from 1 mm/min to 200 mm/min
Built-in power supply for streamlined usage in various environments
LED display allows for easy readability of measurements
Maximum generated force capacity of 10 kN for robust testing
Includes limit switches for enhanced operational safety
Storage temperature range from -10 °C to 40 °C
Related links
- Kern TVS 20KN100-LD Stand, For Use With Force Displacement Testing Components
- Kern TVS 5000N240-LD Stand, For Use With Force Displacement Testing Components
- Kern TVS 50KN80-LD Stand, For Use With Force Displacement Testing Components
- Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 500N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 1000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVQ Stand, For Use With SAUTER Force Gauges
- Kern TVL-O Stand, For Use With SAUTER Force Gauges
